
HoRX-10W-18R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-10W-18R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-10W-18R-5% |
Description | POWER RESISTOR - 10W,18 Ohms,5% |
Customer Reference | |
Detailed Description | ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.787" L x 0.933" W (20.00mm x 23.70mm) |
Tolerance ±5% | Height - Seated (Max) 0.413" (10.50mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,64100 € | 16,41 € |
| 100 | 1,42600 € | 142,60 € |
| 500 | 1,26460 € | 632,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

