
HoRX-100W-6R-1% | |
|---|---|
DigiKey Part Number | 5705-HoRX-100W-6R-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-100W-6R-1% |
Description | POWER RESISTOR - 100W,6 Ohms,1% |
Customer Reference | |
Detailed Description | ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.890" W (98.00mm x 48.00mm) |
Tolerance ±1% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 100W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 11,67200 € | 116,72 € |
| 100 | 10,14070 € | 1.014,07 € |
| 500 | 8,99264 € | 4.496,32 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

