
HoRX-100W-5R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-100W-5R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-100W-5R-5% |
Description | POWER RESISTOR - 100W,5 Ohms,5% |
Customer Reference | |
Detailed Description | ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.890" W (98.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) 100W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
Temperature Coefficient ±150ppm/°C |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 9,92700 € | 99,27 € |
| 100 | 8,62470 € | 862,47 € |
| 500 | 7,64826 € | 3.824,13 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

