
HoRS3824-5W-10mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRS3824-5W-10mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoRS3824-5W-10mR-1% |
Description | RES 0.01 OHM 1% 5W 3824 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.433" L x 0.244" W (11.00mm x 6.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,34220 € | 34,22 € |
| Unit Price without VAT: | 0,38700 € |
|---|---|
| Unit Price with VAT: | 0,46053 € |

