
HoRS3812-3W-15mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRS3812-3W-15mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoRS3812-3W-15mR-1% |
Description | RES 0.015 OHM 1% 3W 3812 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor 1505 (3812 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1505 (3812 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.433" L x 0.122" W (11.00mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.126" (3.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,21950 € | 21,95 € |
| Unit Price without VAT: | 0,30700 € |
|---|---|
| Unit Price with VAT: | 0,36533 € |

