


HoRFM1225-3W-4mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRFM1225-3W-4mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRFM1225-3W-4mR-1% |
Description | RES 0.004 OHM 1% 3W 1225 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,25760 € | 25,76 € |
| Unit Price without VAT: | 0,32400 € |
|---|---|
| Unit Price with VAT: | 0,38556 € |

