
HoRFM0805-0.75W-10mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRFM0805-0.75W-10mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoRFM0805-0.75W-10mR-1% |
Description | RES 0.01 OHM 1% 0.75W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,05390 € | 5,39 € |
| Unit Price without VAT: | 0,06800 € |
|---|---|
| Unit Price with VAT: | 0,08092 € |

