
HoLRT1225-3W-20mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRT1225-3W-20mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoLRT1225-3W-20mR-1% |
Description | RES 0.02 OHM 1% 3W 1225 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,24730 € | 24,73 € |
| Unit Price without VAT: | 0,31200 € |
|---|---|
| Unit Price with VAT: | 0,37128 € |

