
HoLRS5930-7W-3mR-2% | |
|---|---|
DigiKey Part Number | 5705-HoLRS5930-7W-3mR-2%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS5930-7W-3mR-2% |
Description | RES 0.003 OHM 2% 7W 5930 |
Customer Reference | |
Detailed Description | 3 mOhms ±2% 7W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.299" W (15.20mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,28610 € | 28,61 € |
| 500 | 0,26714 € | 133,57 € |
| 1.000 | 0,23872 € | 238,72 € |
| 4.000 | 0,21978 € | 879,12 € |
| Unit Price without VAT: | 0,30500 € |
|---|---|
| Unit Price with VAT: | 0,36295 € |

