
HoLRS5930-7W-2mR-2% | |
|---|---|
DigiKey Part Number | 5705-HoLRS5930-7W-2mR-2%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS5930-7W-2mR-2% |
Description | RES 0.002 OHM 2% 7W 5930 |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 7W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 5930 (1575 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.598" L x 0.299" W (15.20mm x 7.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,28970 € | 28,97 € |
| 500 | 0,27050 € | 135,25 € |
| 1.000 | 0,24173 € | 241,73 € |
| 4.000 | 0,22254 € | 890,16 € |
| Unit Price without VAT: | 0,30900 € |
|---|---|
| Unit Price with VAT: | 0,36771 € |

