
HoLRS3920-5W-3mR-2% | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-3mR-2%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-3mR-2% |
Description | RES 0.003 OHM 2% 5W 3920 |
Customer Reference | |
Detailed Description | 3 mOhms ±2% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,27382 € | 136,91 € |
| 1.000 | 0,24469 € | 244,69 € |
| 5.000 | 0,22527 € | 1.126,35 € |
| Unit Price without VAT: | 0,31300 € |
|---|---|
| Unit Price with VAT: | 0,37247 € |

