
HoLRS3920-5W-2mR-3% | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-2mR-3%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-2mR-3% |
Description | RES 0.002 OHM 3% 5W 3920 |
Customer Reference | |
Detailed Description | 2 mOhms ±3% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,29690 € | 29,69 € |
| 500 | 0,27726 € | 138,63 € |
| 1.000 | 0,24777 € | 247,77 € |
| 5.000 | 0,22810 € | 1.140,50 € |
| Unit Price without VAT: | 0,31700 € |
|---|---|
| Unit Price with VAT: | 0,37723 € |

