
HoLRS3920-5W-0.2mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-0.2mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-0.2mR-5% |
Description | RES 0.0002 OHM 5% 5W 3920 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,18020 € | 18,02 € |
| Unit Price without VAT: | 0,24600 € |
|---|---|
| Unit Price with VAT: | 0,29274 € |

