
HoLRS1206-1W-1mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS1206-1W-1mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS1206-1W-1mR-1% |
Description | RES 0.001 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.055" W (3.20mm x 1.44mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,14220 € | 14,22 € |
| Unit Price without VAT: | 0,19400 € |
|---|---|
| Unit Price with VAT: | 0,23086 € |

