


HoLR4527DS-7W-2mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR4527DS-7W-2mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoLR4527DS-7W-2mR-1% |
Description | RES 0.002 OHM 1% 7W 4527 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.457" L x 0.260" W (11.60mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,71830 € | 71,83 € |
| Unit Price without VAT: | 0,90500 € |
|---|---|
| Unit Price with VAT: | 1,07695 € |

