


HoLR4527DS-7W-1.5mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR4527DS-7W-1.5mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoLR4527DS-7W-1.5mR-1% |
Description | RES 0.0015 OHM 1% 7W 4527 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 7W Chip Resistor Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.457" L x 0.260" W (11.60mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,72730 € | 72,73 € |
| Unit Price without VAT: | 0,91700 € |
|---|---|
| Unit Price with VAT: | 1,09123 € |

