
HoLR2817D-5W-10mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR2817D-5W-10mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2817D-5W-10mR-1% |
Description | RES 0.01 OHM 1% 5W 2817 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2817 (7142 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,34900 € | 34,90 € |
| Unit Price without VAT: | 0,39500 € |
|---|---|
| Unit Price with VAT: | 0,47005 € |

