
HoLR2728D-4W-5mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoLR2728D-4W-5mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2728D-4W-5mR-5% |
Description | RES 0.005 OHM 5% 4W 2728 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.283" L x 0.268" W (7.20mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,19180 € | 19,18 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

