
HoLR2725D-4W-2.5mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR2725D-4W-2.5mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2725D-4W-2.5mR-1% |
Description | RES 0.0025 OHM 1% 4W 2725 |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.268" L x 0.256" W (6.80mm x 6.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,19810 € | 19,81 € |
| Unit Price without VAT: | 0,24500 € |
|---|---|
| Unit Price with VAT: | 0,29155 € |

