50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR2512D-2W-50mR-1%

DigiKey Part Number
5705-HoLR2512D-2W-50mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLR2512D-2W-50mR-1%
Description
RES 0.05 OHM 1% 2W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
25 ~ 50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):12000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,08200 €0,82 €
1000,06710 €6,71 €
Unit Price without VAT:0,08200 €
Unit Price with VAT:0,09758 €