
HoLR2512D-2W-3mR-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoLR2512D-2W-3mR-0.5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2512D-2W-3mR-0.5% |
Description | RES 0.003 OHM 0.5% 2W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 25 ~ 50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08030 € | 8,03 € |
| Unit Price without VAT: | 0,09900 € |
|---|---|
| Unit Price with VAT: | 0,11781 € |

