
HoLR-5W-9mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-5W-9mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-5W-9mR-1%-JZ-10 |
Description | RES 0.009 OHM 1% 5W RADIAL |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.157" W (15.00mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,29190 € | 29,19 € |
| Unit Price without VAT: | 0,36900 € |
|---|---|
| Unit Price with VAT: | 0,43911 € |

