
HoLR-5W-8mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-5W-8mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-5W-8mR-1%-JZ-10 |
Description | RES 0.008 OHM 1% 5W RADIAL |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.531" L x 0.157" W (13.50mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.531" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,28230 € | 28,23 € |
| Unit Price without VAT: | 0,35700 € |
|---|---|
| Unit Price with VAT: | 0,42483 € |

