
HoLR-5W-10mR-1%-JZ-21 | |
|---|---|
DigiKey Part Number | 5705-HoLR-5W-10mR-1%-JZ-21TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-5W-10mR-1%-JZ-21 |
Description | RES 0.01 OHM 1% 5W RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.157" W (25.00mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,32120 € | 32,12 € |
| Unit Price without VAT: | 0,40600 € |
|---|---|
| Unit Price with VAT: | 0,48314 € |

