
HoLR-3W-5mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-5mR-1%-JZ-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-5mR-1%-JZ-10 |
Description | RES 0.005 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.106" W (13.00mm x 2.70mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20900 € | 20,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

