
HoLR-3W-4mR-1%-JZ-20 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-4mR-1%-JZ-20TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-4mR-1%-JZ-20 |
Description | RES 0.004 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.945" L x 0.157" W (24.00mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,31720 € | 31,72 € |
| Unit Price without VAT: | 0,40100 € |
|---|---|
| Unit Price with VAT: | 0,47719 € |

