
HoLR-3W-15mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-15mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-15mR-1%-JZ-10 |
Description | RES 0.015 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.098" W (13.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,20300 € | 20,30 € |
| Unit Price without VAT: | 0,25700 € |
|---|---|
| Unit Price with VAT: | 0,30583 € |

