
HoLR-2W-25mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-25mR-1%-JZ-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-25mR-1%-JZ-10 |
Description | RES 0.025 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" L x 0.394" W (2.50mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,28230 € | 28,23 € |
| 500 | 0,25354 € | 126,77 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

