
HoLR-2W-20mR-1%-JZ-8 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-20mR-1%-JZ-8TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-20mR-1%-JZ-8 |
Description | RES 0.02 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.098" W (11.00mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Number of Terminations | 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19030 € | 19,03 € |
| Unit Price without VAT: | 0,24100 € |
|---|---|
| Unit Price with VAT: | 0,28679 € |

