
HoLR-2W-10mR-1%-JZ-15 | |
|---|---|
DigiKey Part Number | 5705-HoLR-2W-10mR-1%-JZ-15TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-2W-10mR-1%-JZ-15 |
Description | RES 0.01 OHM 1% 2W RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.728" L x 0.118" W (18.50mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.276" (7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,21570 € | 21,57 € |
| Unit Price without VAT: | 0,27300 € |
|---|---|
| Unit Price with VAT: | 0,32487 € |

