
HoLLR2010-1W-100mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLLR2010-1W-100mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLLR2010-1W-100mR-1% |
Description | RES 0.1 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Tape & Reel (TR): | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03730 € | 3,73 € |
| Unit Price without VAT: | 0,04600 € |
|---|---|
| Unit Price with VAT: | 0,05474 € |

