
HoLLR2010-1.5W-4mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLLR2010-1.5W-4mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLLR2010-1.5W-4mR-1% |
Description | RES 0.004 OHM 1% 1.5W 2010 |
Customer Reference | |
Detailed Description | ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,05874 € | 29,37 € |
| 1.000 | 0,05250 € | 52,50 € |
| 5.000 | 0,04833 € | 241,65 € |
| Unit Price without VAT: | 0,06700 € |
|---|---|
| Unit Price with VAT: | 0,07973 € |

