
HoK2520-5-U | |
|---|---|
DigiKey Part Number | 5705-HoK2520-5-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2520-5-U |
Description | RES 0.005 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3.008W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.709" W (20.00mm x 18.00mm) |
Tolerance | Height - Seated (Max) 0.709" (18.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,24700 € | 4,94 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,19700 € | 98,50 € |
| 1.000 | 0,18031 € | 180,31 € |
| 5.000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,24700 € |
|---|---|
| Unit Price with VAT: | 0,29393 € |

