
HoK2520-4-U | |
|---|---|
DigiKey Part Number | 5705-HoK2520-4-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2520-4-U |
Description | RES 0.004 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 2.407W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,21100 € | 4,22 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15421 € | 154,21 € |
| 5.000 | 0,13992 € | 699,60 € |
| Unit Price without VAT: | 0,21100 € |
|---|---|
| Unit Price with VAT: | 0,25109 € |

