
HoK2050-100-LX | |
|---|---|
DigiKey Part Number | 5705-HoK2050-100-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK2050-100-LX |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 7.799W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.969" L x 0.787" W (50.00mm x 20.00mm) |
Tolerance | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,94050 € | 38,81 € |
| 100 | 1,74360 € | 174,36 € |
| 500 | 1,54702 € | 773,51 € |
| 1.000 | 1,41591 € | 1.415,91 € |
| 5.000 | 1,28481 € | 6.424,05 € |
| Unit Price without VAT: | 1,94050 € |
|---|---|
| Unit Price with VAT: | 2,30920 € |

