
HoK2020-20-LX | |
|---|---|
DigiKey Part Number | 5705-HoK2020-20-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK2020-20-LX |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1.559W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,42500 € | 8,50 € |
| 100 | 0,38220 € | 38,22 € |
| 500 | 0,33908 € | 169,54 € |
| 1.000 | 0,31033 € | 310,33 € |
| 5.000 | 0,28160 € | 1.408,00 € |
| Unit Price without VAT: | 0,42500 € |
|---|---|
| Unit Price with VAT: | 0,50575 € |

