
HoK2018-7.5-M | |
|---|---|
DigiKey Part Number | 5705-HoK2018-7.5-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK2018-7.5-M |
Description | RES 0.0075 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 7.5 mOhms ±5% 0.584W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.709" L x 0.453" W (18.00mm x 11.50mm) |
Tolerance | Height - Seated (Max) 0.453" (11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 20 | 0,19650 € | 3,93 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,15682 € | 78,41 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

