
HoK2014.8-2.6-U-20% | |
|---|---|
DigiKey Part Number | 5705-HoK2014.8-2.6-U-20%-ND |
Manufacturer | |
Manufacturer Product Number | HoK2014.8-2.6-U-20% |
Description | RES 0.0026 OHM 20% RADIAL |
Customer Reference | |
Detailed Description | 2.6 mOhms ±5% 0.202W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.583" L x 0.150" W (14.80mm x 3.80mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,08150 € | 1,63 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,06502 € | 32,51 € |
| 1.000 | 0,05951 € | 59,51 € |
| 5.000 | 0,05399 € | 269,95 € |
| Unit Price without VAT: | 0,08150 € |
|---|---|
| Unit Price with VAT: | 0,09699 € |

