
HoK2013-5-U-10% | |
|---|---|
DigiKey Part Number | 5705-HoK2013-5-U-10%-ND |
Manufacturer | |
Manufacturer Product Number | HoK2013-5-U-10% |
Description | RES 0.003 OHM 10% RADIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.389W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.453" W (13.00mm x 11.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Number of Terminations | 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09840 € | 9,84 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

