
HoK2012.5-7-U | |
|---|---|
DigiKey Part Number | 5705-HoK2012.5-7-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2012.5-7-U |
Description | RES 0.007 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 7 mOhms ±5% 1.725W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.492" L x 0.748" W (12.50mm x 19.00mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,14350 € | 2,87 € |
| 100 | 0,12900 € | 12,90 € |
| 500 | 0,11448 € | 57,24 € |
| 1.000 | 0,10477 € | 104,77 € |
| 5.000 | 0,09508 € | 475,40 € |
| Unit Price without VAT: | 0,14350 € |
|---|---|
| Unit Price with VAT: | 0,17077 € |

