
HoK2010-4-U | |
|---|---|
DigiKey Part Number | 5705-HoK2010-4-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2010-4-U |
Description | RES 0.004 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 0.985W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.472" W (10.00mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.472" (12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,09750 € | 1,95 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,07792 € | 38,96 € |
| 1.000 | 0,07131 € | 71,31 € |
| 5.000 | 0,06471 € | 323,55 € |
| Unit Price without VAT: | 0,09750 € |
|---|---|
| Unit Price with VAT: | 0,11603 € |

