
HoK2010-2.7-U | |
|---|---|
DigiKey Part Number | 5705-HoK2010-2.7-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2010-2.7-U |
Description | RES 0.0027 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 2.7 mOhms ±5% 0.665W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.217" W (10.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.217" (5.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 20 | 0,08200 € | 1,64 € |
| 100 | 0,07380 € | 7,38 € |
| 500 | 0,06554 € | 32,77 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

