
HoK2010-10-U | |
|---|---|
DigiKey Part Number | 5705-HoK2010-10-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2010-10-U |
Description | RES 0.01 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2.464W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 1.142" W (10.00mm x 29.00mm) |
Tolerance | Height - Seated (Max) 1.142" (29.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,18950 € | 3,79 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,15106 € | 75,53 € |
| 1.000 | 0,13825 € | 138,25 € |
| 5.000 | 0,12545 € | 627,25 € |
| Unit Price without VAT: | 0,18950 € |
|---|---|
| Unit Price with VAT: | 0,22551 € |

