
HoK2006-5-U | |
|---|---|
DigiKey Part Number | 5705-HoK2006-5-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK2006-5-U |
Description | RES 0.005 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1.232W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.551" W (6.00mm x 14.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,11350 € | 2,27 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,09042 € | 45,21 € |
| 1.000 | 0,08276 € | 82,76 € |
| 5.000 | 0,07510 € | 375,50 € |
| Unit Price without VAT: | 0,11350 € |
|---|---|
| Unit Price with VAT: | 0,13507 € |

