
HoK1520-50-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1520-50-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1520-50-LX |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 3.89W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,35450 € | 7,09 € |
| 100 | 0,31850 € | 31,85 € |
| 500 | 0,28256 € | 141,28 € |
| 1.000 | 0,25861 € | 258,61 € |
| 5.000 | 0,23467 € | 1.173,35 € |
| Unit Price without VAT: | 0,35450 € |
|---|---|
| Unit Price with VAT: | 0,42186 € |

