
HoK1520-20-M | |
|---|---|
DigiKey Part Number | 5705-HoK1520-20-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1520-20-M |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1.559W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.630" W (20.00mm x 16.00mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,13800 € | 2,76 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,11024 € | 55,12 € |
| 1.000 | 0,10088 € | 100,88 € |
| 5.000 | 0,09154 € | 457,70 € |
| Unit Price without VAT: | 0,13800 € |
|---|---|
| Unit Price with VAT: | 0,16422 € |

