
HoK1520-15-M2 | |
|---|---|
DigiKey Part Number | 5705-HoK1520-15-M2-ND |
Manufacturer | |
Manufacturer Product Number | HoK1520-15-M2 |
Description | RES 0.015 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1.169W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.433" W (200.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,11550 € | 2,31 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,09210 € | 46,05 € |
| 1.000 | 0,08428 € | 84,28 € |
| 5.000 | 0,07647 € | 382,35 € |
| Unit Price without VAT: | 0,11550 € |
|---|---|
| Unit Price with VAT: | 0,13745 € |

