
HoK1516-48-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1516-48-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1516-48-LX |
Description | RES 0.048 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 48 mOhms ±5% 3.743W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.630" L x 0.984" W (16.00mm x 25.00mm) |
Tolerance | Height - Seated (Max) 0.984" (25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,34550 € | 6,91 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,27566 € | 137,83 € |
| 1.000 | 0,25229 € | 252,29 € |
| 5.000 | 0,22893 € | 1.144,65 € |
| Unit Price without VAT: | 0,34550 € |
|---|---|
| Unit Price with VAT: | 0,41115 € |

