
HoK1515-37.5-M | |
|---|---|
DigiKey Part Number | 5705-HoK1515-37.5-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1515-37.5-M |
Description | RES 0.0375 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 37.5 mOhms ±5% 2.924W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 1.378" W (15.00mm x 35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,21480 € | 21,48 € |
| Unit Price without VAT: | 0,26200 € |
|---|---|
| Unit Price with VAT: | 0,31178 € |

