
HoK1515-30-M | |
|---|---|
DigiKey Part Number | 5705-HoK1515-30-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1515-30-M |
Description | RES 0.03 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 2.34W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 1.102" W (15.00mm x 28.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,19300 € | 3,86 € |
| 100 | 0,17340 € | 17,34 € |
| 500 | 0,15386 € | 76,93 € |
| 1.000 | 0,14082 € | 140,82 € |
| 5.000 | 0,12778 € | 638,90 € |
| Unit Price without VAT: | 0,19300 € |
|---|---|
| Unit Price with VAT: | 0,22967 € |

